Startseite
NEUESTE Produkte
Neu nach Hersteller
Melexis
2-,3-, & 4-Wheeler Light Electric Vehicles - Melexis
Melexis 2-,3-, & 4-Wheeler Light Electric Vehicles
Enlarge
Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.
Current Sensor ICs
Features Triaxis™ Hall technology with small size application design and simple construction.
Programmable high-speed Linear Hall IC, with a sensitivity range from 5mV/mT to 150mV/mT.
Dual overcurrent detection (OCD) functionality, a 3.3V to 5V supply, and an improved SNR.
Monolithic sensors that are sensitive to the flux density applied orthogonally to the IC surface.
Designed for automotive and industrial applications requiring robust and precise magnetic sensing.
Features
High accuracy for motor efficiency
Dual over-current detection (internal and external)
Factory-calibrated
Applications
Battery management
Motor feedback loop
Mounting on a shielded bus bar
Position Sensor ICs
Gen-3, 1A-rated, all-in-one module that optimizes EV thermal valves and expansion valves.
Measure rotational speeds of 50’000 e-rpm (Electrical at Hall plates).
3-axis magnetometer suitable for many position sensor applications using Triaxis Hall Technology.
Miniatur-Sensor-ICs, die in der Lage sind, 3D-Magnetfelder, Temperaturen und Versorgungsspannungen zu messen.
Designed for automotive applications with an operating temperature range from -40°C to 160°C.
Designed for use in cost-sensitive automotive applications and industrial implementations.
Offers up to 5mT stray field immunity, supports 360° rotary magnet motion with analog or PWM output.
Designed for absolute rotary motion/position sensing in safety-critical automotive applications.
Engineered for absolute rotary & linear motion/position sensing in automotive & industrial apps.
Integrates a voltage regulator, two Hall sensors, and two open-drain outputs in a single package.
With its isolated floating output, the MLX92361 only requires power to drive the load directly.
Features
IC positioning flexibility
Large portfolio for the right option
Application support
Applications
Torque measurement
Position measurement
Speed measurement
E-Scooter/Motorcycle Diagram
Enlarge
Veröffentlichungsdatum: 2025-04-29
| Aktualisiert: 2025-10-10