Micro Commercial Components (MCC) 40V MCACLF320N04Y N-Channel Power MOSFET
Micro Commercial Components (MCC) 40V MCACLF320N04Y N-Channel Power MOSFET is a highly efficient and reliable MOSFET designed for diverse high-power applications. This power MOSFET utilizes Split Gate Trench (SGT) MOSFET technology and comes in a versatile LFPAK56E package. The MCACLF320N04Y power MOSFET features a high-density cell design for low RDS(on) of 0.62mΩ and Moisture Sensitivity Level (MSL) 1. This power MOSFET offers excellent thermal performance in demanding thermal environments. Typical applications include motor drives, DC-DC converters, power tools, lighting control systems, and battery management systems.Features
- Split Gate Trench (SGT) MOSFET technology
- High-density cell design for low RDS(on)
- Moisture Sensitivity Level (MSL) 1
- Excellent thermal performance
- Flexible and reliable
- Compact LFPAK56E package
- Halogen-free
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS-compliant
Specifications
- 40VDS drain source voltage
- ±20VGS gate-source voltage
- 1280A pulse drain current
- 230W total power dissipation
- 441mJ avalanche energy
- -55°C to 175°C operating temperature range
Applications
- Motor drives
- DC-DC converters
- Power tools
- Battery management systems
- Lighting control systems
Veröffentlichungsdatum: 2025-02-11
| Aktualisiert: 2025-02-12