Lumileds Entertainment Lighting Solutions
Lumileds Entertainment Lighting Solutions, with in-house phosphor capabilities, delivers vivid colors and super color matching for consistent effects and scenes. These lighting solutions create spectacular effects to make artists or audiences stand out or provide high-quality lighting conditions for broadcasting and scenes. The entertainment lighting solutions are used in various industries, including clubs/DJs, touring, stages, theaters, films, studios, and TVs. These lighting solutions include various types of LEDs, such as the LUXEON 2835, LUXEON CZ, and LUXEON C color line LEDs.LUXEON 2835 Color Line LEDs
The LUXEON 2835 color line LEDs with flexible and efficient system solutions for projects that need high-lumen output and great efficacy. These mid-power LEDs are used in panels/soft lights, downlights, retrofit lamps, troffers, and linear applications.
LUXEON CZ Color Line LEDs
The LUXEON CZ color line LEDs are high-performance LEDs that eliminate crosstalk and ensure a true color point when the LEDs are closely packed. These LEDs deliver up to 48% higher punch and are available in 21 colors. The LUXEON CZ color line LEDs feature identical focal lengths in an undomed design and enable color mixing in studio and stage lighting. These LEDs are used in floodlights, linear, moving heads, downlights, and pathway lighting applications.
LUXEON C Color Line LEDs
The LUXEON C color line LEDs are designed for flawless color mixing. These LEDs feature a single focal length for all colors and a low dome design. The LUXEON C color line LEDs provide radiation patterns from secondary optics and maximize optical efficiency. These LEDs are used in sconces, downlights, floodlights, moving heads, and linear applications.
Features
- Excellent performance in punch, output, and quality of light
- In-house phosphor capabilities, delivering vivid colors and super color-matching
- Full color gamut, all with exact same light focal point
Applications
- Downlights
- Floodlights
- Moving heads
- Linear