MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers

MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.

Features

  • Sensor
    • Integrated 3-axis high-performance accelerometer
    • DC to 1KHz bandwidth
    • Adjustable input range
      • ±2/4/8G (G-Link-200-8G)
      • ±10/20/40G (G-Link-200-40G)
    • Extremely low noise density
      • 25µg/√Hz (G-Link-200-8G)
      • 80µg/√Hz (G-Link-200-40G)
    • Programmable high- and low-pass digital filters
    • Onboard temperature sensor (±0.25°C)
    • Tilt (±1° accuracy, <0.1° precision)
  • Operation
    • Adjustable sampling rate up to 4kHz
    • Continuous, periodic burst, or event-triggered operation
    • LXRS protocol allows lossless data collection, scalable network size, and node synchronization of ±50µs
    • Output acceleration waveform data, tilt, and/or derived vibration parameters (Velocity, Amplitude, Crest Factor)
    • Datalogging up to 8 million data points
    • Wireless range up to 1km
  • Package
    • Rugged IP67 weatherproof enclosure
    • Stainless steel base
    • ¼ 28 UNF mounting hole or optional magnetic base
    • 3 onboard ½ AA 3.6V LiSOCL2 batteries
    • -40°C to +85°C operating temperature range
  • Amusement Ride Characterization G-Link-200-R (Roller Coaster) compliance

Applications

  • Vibration monitoring
  • Condition-based maintenance (CBM)
  • Health monitoring of rotating components, aircraft, structures, and vehicles
  • Impact and event monitoring
  • Standardized Amusement Ride Characterization Test (SARC Test): Model G-Link, -200-R
  • ASTM F2137-18 Compliant model: G-Link-200-R
View Results ( 6 ) Page
Teilnummer Datenblatt Beschreibung
G-Link-200-40G CE Version G-Link-200-40G CE Version Datenblatt Beschleunigungssensormodule CE Version G-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, JAPAN
G-Link-200-8G CE Version G-Link-200-8G CE Version Datenblatt Beschleunigungssensormodule CE Version G-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, JAPAN OR SINGAPORE
G-Link-200-8G G-Link-200-8G Datenblatt Beschleunigungssensormodule G-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g (standard) measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU, JAPAN
G-Link-200-40G G-Link-200-40G Datenblatt Beschleunigungssensormodule G-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g (standard) measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU, JAPAN
G-Link-200-40G JPN Version G-Link-200-40G JPN Version Datenblatt Beschleunigungssensormodule Japan VersionG-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, UK, EU
G-Link-200-8G JPN Version G-Link-200-8G JPN Version Datenblatt Beschleunigungssensormodule Japan VersionG-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, UK, EU OR SINGAPORE
Veröffentlichungsdatum: 2021-01-21 | Aktualisiert: 2025-08-26