Littelfuse TwinChip DO-214 SIDACtor Protection Thyristors
Littelfuse TwinChip™ DO-214 SIDACtor® Protection Thyristors are designed to protect broadband equipment such as VoIP, DSL modems, and DSLAMs from damaging overvoltage transients. The low capacitance components provide a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact to broadband signals. Surge capability does not degrade after multiple surge events within limit. The DO-214 packaged thyristors feature low voltage overshoot, low on-state voltage, low distortion, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and Halogen-free.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Low distortion
- Fails short circuit when surged in excess of ratings
- 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) IPC/JEDEC J-STD-609
- RoHS compliant, halogen-free, and lead-free
Specifications
- 77V to 700V breakover voltage
- 4V to 8V on-state voltage
- 800mA to 2.2A max breakover current
- 960VS maximum voltage @ 100V/µs
- 1400mA maximum IS
Veröffentlichungsdatum: 2013-09-26
| Aktualisiert: 2022-05-18