Liquid Instruments Moku:Pro Integrated Hardware Platforms
Liquid Instruments Moku:Pro Integrated Hardware Platforms combine high-performance hardware with the versatility of software-defined instrumentation to deliver an all-inclusive test and measurement solution. A high-performance Xilinx Ultrascale+ FPGA is coupled with a high-bandwidth analog front end and robust networking and storage.With partial FPGA reconfiguration, Moku:Pro delivers a full suite of software-defined instruments to support high-speed data acquisition, processing/visualization, waveform generation, and real-time control applications. An innovative hybrid front-end design performs frequency-dependent signal blending from multiple ADCs, delivering exceptional noise performance from acoustic to radio frequencies. Choose from two instrument bundles: the Base Bundle (includes select instruments) and the Full-suite Bundle (includes all instruments).
Multi-Instrument Mode
Use Multi-Instrument Mode to enable the use of multiple instruments simultaneously, allowing users to build custom test configurations with low-latency, lossless interconnects to reduce complex cabling and impairments. Instruments running in this mode can be daisy-chained together to build sophisticated signal processing pipelines and the ability to hot-swap instruments in and out without interrupting those running in tandem.
Moku Cloud Compile
Advanced users can deploy custom features designed in Moku Cloud Compile. The ability to deploy custom code alongside Moku software-defined instruments provides users with not just the full suite of Moku instrumentation but infinite instruments. With Moku Cloud Compile and Multi-instrument Mode, users can expect more from test equipment - and achieve more as a result.
Moku Neural Network
Run real-time, powerful machine learning algorithms in line with the experimental setups using Moku:Pro's neural network. This neural network is the only FPGA-based neural network integrated into a full suite of test and measurement instruments. The users can build and train using Python, then deploy to the test systems using Moku:Pro to achieve low-latency interference and react quickly to changing experimental conditions.
Features
- Included instruments in the Base Bundle
- Rack-mount brackets included
- Included instruments in the Full-suite Bundle
Applications
- Laser frequency stabilization
- System response characterization
- Quantum optics
- Spectroscopy and microscopy
- Feedback and control system design
- Signal monitoring and analysis
- Circuit design and characterization
- Gravitational-wave detection
- Interferometry
- Phase-locked loops
Specifications
- Analog inputs
- Four channels
- 600MHz (up to two channels) bandwidth, 300MHz (up to four channels)
- 5GSa/s (one channel) sampling rate, 1.25GSa/s (four channels)
- 10-bit and 18-bit ADCs with automatic blending
- 40V maximum voltage
- Analog outputs
- Four channels
- 500MHz (±1V) bandwidth, 100MHz (±5V)
- 1.25GSa/s sampling rate
- 16-bit resolution
- Additional ports
- Dedicated trigger BNC input
- 10MHz reference clock in and out
- Ethernet
- USB-C™
- Windows, macOS, and iPadOS application user interface
- API support for Python, MATLAB, and LabVIEW programming environments
- Moku:Pro Specifications
Diagram
Application Notes
- How to Optimize PDH Laser Locking with the Moku:Pro Laser Lock Box
- Phase Detection with Lock-in Amplifier and Phasemeter
- Laser Locking with Closed-Loop Transfer Function Measurement
- Implementing a Matched Filter for Radar and Waveform Triggering Using the Moku:Pro FIR Filter Builder
- Laser Frequency Offset Locking - An FPGA-based, 4-channel Phasemeter for Optical Phase-Locked Loop (OPLL)
Case Studies
- Advancing Optical Clock Performance with Moku:Pro
- Using Moku:Pro for Photonic IC Control System Research at Intel Labs
- Revealing the "SPLENDOR" of Dark Matter with Moku:Pro
- Shining Light Through a Wall: Axion Detection at DESY with Moku:Lab and Moku:Pro
- Phase Stabilization Using the Moku:Pro PID Controller at the University of Münster