L-Com RF Protectors
L-Com RF Protectors are designed to safeguard RF systems operating from DC to 6GHz, combining wideband performance with rugged construction. Utilizing gas discharge tube technology, these protectors offer fast response times and low let-through voltage, ideal for protecting sensitive receivers and transmitters. The L-Com RF Protectors lineup includes models with N-Type, SMA, and TNC connectors, supporting both bulkhead and in-line installations. Notably, the AL6-SFSFBW-9 provides SMA female-to-female connectivity with a compact footprint, while the AL-NMNFB-9 supports high-frequency applications with minimal insertion loss. Each unit is built with a nickel-plated brass housing and gold-plated contacts, ensuring long-term reliability in outdoor and indoor environments.Features
- Gas discharge tube technology
- High-quality construction
- Replaceable gas tube element
- Multi-strike capability
- Bidirectional protection/protector will pass
- Reliable performance
Applications
- AL6-NFNFBW-9 and AL6-NMNFBW-9
- IEEE 802.11b and 802.11g wireless LAN
- ISM
- Wireless cable (MMDS)
- Cellular
- PCS
- AL6-SFSFBW-9
- Cellular
- Land mobile radios
- VHF/UHF
- Wireless LAN
- MMDS
- GPS
- AL-FFFF-9
- Cable television receivers
- Cable modems
- CCTV cameras
- DSS receivers and VSAT equipment
- DBS installations
- AL-NFNFBHP-9
- IEEE 802.11b and IEEE 802.11g wireless LAN
- MMDS
- Cellular
- Amateur radio
- AL-NFNFB, AL-NMNFB, and ALTMTFB-9
- IEEE 802.11b and IEEE 802.11g wireless LAN
- Outdoor coaxial installations
- Protection of wireless devices
- Communication towers
Specifications
- Up to 6GHz frequency ratings
- 50Ω to 75Ω impedance
- 5KA maximum withstand current
- 10,000MΩ insulation resistance
Veröffentlichungsdatum: 2025-05-29
| Aktualisiert: 2025-08-19