L-Com 144MHz/430MHz Portable Whip Antennas
L-Com 144MHz/430MHz Portable Whip Antennas are portable whip antennas designed for handheld radios, vehicles, and base stations in UHF/VHF communications. These L-Com dual-band antennas are omnidirectional and operate at frequencies ranging from 144MHz to 148MHz and 420MHz to 450MHz. The omnidirectional antennas with vertical polarization have an impedance of 50Ω. The dual-band antennas also feature a maximum input power of 50W and are equipped with a black TPE radome, which provides a protective covering without compromising performance.Features
- Omnidirectional
- Dual-band VHF/UHF
- TPE whip
- 50W input power
Applications
- Handheld two-way radio communications
- VHF/UHF applications
- Public safety/emergency services
- Land mobile radio (LMR) and private mobile radio (PMR)
- Fixed and mobile services
Specifications
- Operating frequency
- 144MHz to 148MHz
- 420MHz to 450MHz
- 50Ω impedance
- -40°C to +80°C operating temperature range
Veröffentlichungsdatum: 2025-10-16
| Aktualisiert: 2025-10-24