KEMET T520 Polymer Tantalum KO-CAP Capacitors
KEMET T520 Polymer Tantalum KO-CAP Capacitors combine the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. These devices offer a very long operational life and high ripple current capabilities. KEMET T520 Polymer Tantalum KO-CAP Capacitors can reduce component counts and eliminate through-hole assembly by replacing cumbersome leaded aluminum capacitors. Ideal applications include DC-DC converters, audio/sound circuits, power supply inputs, portable electronics, telecommunications, consumer electronics, densely populated circuits with space restrictions, and microprocessor decoupling, as well as high-voltage and high ripple current applications.Features
- EIA standard case sizes
- 10µF to 1800µF capacitance range
- 6mΩ to 280mΩ ESR
- 2V to 25V voltage range
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge-current tested
- Taped and reel per EIA 481-D
- Volumetric efficiency
- Self-healing mechanism
- -55°C to +85°C or +105°C operating temperature range
Applications
- DC-DC converters
- Audio/sound circuits (mobile phone and base stations, smartphones, MP3 players)
- Power supply inputs
- Portable electronics (notebook PCs, displays, SSDs, HDDs, and USBs, digital cameras, GPS navigation systems, Wi-Fi® modules)
- Telecommunications
- Consumer electronics (analytical and test equipment, high-speed servers)
- High voltage applications (12V to 48V power input rails)
- Densely populated circuits with space restrictions
- Microprocessor decoupling
- High ripple current applications
Veröffentlichungsdatum: 2012-02-23
| Aktualisiert: 2024-11-11