ITT Cannon MIL-DTL-83513 Connectors

ITT Cannon MIL-DTL-83513 Connectors provide a high-density, lightweight, field-proven twist pin contact design. These connectors feature a 3A maximum current rating and 8mΩ maximum contact resistance. The MIL-DTL-83513 connector shell material is made of aluminum, and the contact material is made of gold-plated copper alloy. These ITT Cannon connectors are RoHS compliant and available in 9, 15, 21, 25, 31, 37, 51, and 100 shell sizes. Typical applications include avionics gear, communications equipment and satellites, medical, military, aerospace launch vehicles, oil and gas exploration, and industrial automation.

Features

  • High-density, lightweight, and field-proven twist pin contact design
  • 3A maximum current rating
  • 8mΩ maximum contact resistance
  • 050" center-to-center contact spacing
  • Wired pigtail, solder cup, right angle, condensed right angle, and straight PC tail options
  • 9, 15, 21, 25, 31, 37, 51, and 100 shell sizes
  • Plug and socket layouts
  • Gold-plated and copper alloy contact material
  • Push-pull hardware option requires no torque, reducing misalignments
  • Turnkey and custom cabling solutions
  • RoHS compliant

Applications

  • Avionics gear
  • Communications equipment and satellites
  • Medical
  • Military
  • Aerospace launch vehicles
  • Oil and gas exploration
  • Industrial automation
Veröffentlichungsdatum: 2024-10-23 | Aktualisiert: 2025-02-25