ITT Cannon MDM Integrated Backshell Cable Assemblies
ITT Cannon MDM Integrated Backshell Cable Assemblies offer superior EMI protection with a gold-plated ground spring on the plug side connectors and an integrated backshell for shield termination on the back end. These cable assemblies are a turnkey cable solution with customized wire lengths and feature 9 to 51 contact positions, a 0.050" center-to-center contact spacing, and 38AWG to 24AWG wire gauge. MDM cable assemblies are designed to meet MIL-DTL-83513 requirements and offer a 3A current rating and 500 mating cycles. ITT Cannon MDM Integrated Backshell Cable Assemblies are suitable for aerospace, defense, transportation, and oil exploration.
Features
- Superior EMI protection
- Gold-plated ground spring
- Turnkey cable solution
- Integrated backshells
Applications
- Aerospace
- Defense
- Industrial
- Transportation
- Drilling
- Oil exploration
Specifications
- 9 to 51 contact positions
- Meets MIL-DTL-83513 requirements
- 0.050" center-to-center contact spacing
- 3A current rating
- 500 mating cycles
- 38AWG to 24AWG wire gauge
Mounting Hardware
Veröffentlichungsdatum: 2025-09-08
| Aktualisiert: 2025-12-22