M5Stack C147 Chain DualKey

M5Stack C147 Chain DualKey is a programmable dual-key input development board equipped with the ESP32-S3FN8 main control chip. This dual-key comes with pre-installed Chain macro keyboard firmware that supports USB/BLE connections and can emulate HID input devices. The front key integrates 2 hot-swappable blue switch mechanical keyboard keys and 2 programmable RGB LEDs, providing excellent interactive feedback. This dualkey features two HY2.0-4P expansion ports that support lateral expansion and connection to other sensor devices. The C147 Chain dualkey is suitable for smart home applications, keyboard peripherals, macro keyboards, and other scenarios.

Features

  • ESP32-S3FN8 main control chip
  • Built-in 350mAh lithium battery
  • 2 programmable RGB LEDs
  • 2 hot-swappable blue switch keys
  • M5Stack Chain series expandable design
  • LEGO-compatible holes on the back
  • Lanyard design

Kit Contents

  • 1 x Chain DualKey
  • 1 x keycap sticker

Applications

  • Smart home control
  • Macro keyboard
  • Keyboard peripherals

Specifications

  • ESP32-S3FN8 at a Dual-core Xtensa LX7 processor, with a main frequency up to 240MHz SoC
  • 8MB flash memory
  • 5V DC USB power input
  • 2x WS2812B RGB LED
  • 47.9mm x 34.3mm x 23.9mm dimension
  • 23.7g weight
  • Standby current:
    • 4.2VDC at 8.97μA power-off mode (VBAT)
    • 4.2VDC at 107.64μA deep sleep mode (VBAT)
    • 5VDC at 41.7mA USB 5V power (no battery)
  • 63mm x 72mm x 28mm package dimension
  • 39.3g gross weight

Mechanical Diagram

Mechanical Drawing - M5Stack C147 Chain DualKey

Videos

Veröffentlichungsdatum: 2026-01-14 | Aktualisiert: 2026-01-26