Heyco Heyco-Flex™ II Liquid Tight Tubing
Heyco Heyco-Flex™ II Liquid Tight Tubing is flexible, non-metallic liquid-tight electrical tubing suitable for high-vibration or flexing applications. Heyco-Flex II tubing offers maximum flexibility for extremely tight quarters and a smooth inside for easier wire pulling. This Heyco liquid-tight series is lightweight and cost-effective to install with rigid and flexible PVC construction. Heyco-Flex II resists corrosion, oil, water, and UV and is ideal for automotive equipment, fiber optics, computers/peripherals, and more.
Features
- Maximum flexibility - can be used in extremely tight quarters
- Smooth inside for easier wire pulling
- Lightweight and cost-effective installation
- Integral rigid and flexible PVC construction
- Use with
- Straight, snap-in, or sweep nylon Heyco-Flex connectors
- Quick Twist fittings
- 1/4" to 2" trade sizes
- Resists corrosion, oil, water, and UV
- Suitable for high-vibration or flexing applications
Applications
- Automotive equipment
- Computers and peripherals
- Fiber optics
- Lab equipment
- Lasers
- Office equipment
- Process control and monitoring equipment
- Robotics
- White goods
Specifications
- 70psi submersion tested
- 300V voltage rating
- -18°C to +70°C operating temperature range
Additional Resources
Dimensions
Veröffentlichungsdatum: 2026-03-04
| Aktualisiert: 2026-03-06