GCT USB4151 USB Type C™ USB 3.2 Gen 2 Connectors
GCT USB4151 USB Type C® USB 3.2 Gen 2 Connectors are compact, vertical-mount devices reinforced with five shell stakes in addition to two locating pegs. These design features are a critical requirement when designing equipment for docking applications. GCT USB4151 includes features typical of USB Type C USB 3.2 Gen 2 connectors, including data speeds up to 10Gbps, a 5A current rating, and a reversible form factor. Designers can pair USB4151 with any GCT vertical Type-C receptacles to create a complete solution for equipment utilizing a vertical orientation, such as handheld scanners, wearable technology, and docking stations.Features
- Reinforced with five shell stakes in addition to two locating pegs
- Data speeds up to 10Gbps
- 5.0A current rating
- Reversible form factor
- Can be paired with any GCT vertical Type-C receptacle to create a complete solution for equipment utilizing a vertical orientation
Applications
- Handheld scanners
- Wearables
- Docking stations
Specifications
- 24 contacts
- Vertical orientation
- 11.10mm profile
- 5A current rating
- 10,000 mating cycles
Videos
Veröffentlichungsdatum: 2022-06-08
| Aktualisiert: 2025-03-03