GCT SCC / SCS SMT Spring Contacts
GCT SCC / SCS SMT Spring Contacts are compact, versatile solutions for reliable PCB connections across charging, grounding, and antenna applications. These GCT surface-mount contacts are offered in a range of contact heights (0.50mm to 3.10mm) and force ratings for diverse design needs. SCC / SCS SMT Spring Contacts ensure dependable performance, durable construction, and easy assembly. These contacts are ideal for space-constrained devices, such as wearables, mobile electronics, and medical equipment.Features
- Compact and versatile PCB contacts - small form factor suited for compact electronics
- Ideal for charging and grounding - provides a reliable connection for power transfer, grounding, and antenna applications
- 0.50mm to 3.10mm range of contact height, wide range of forces - design flexibility for specific mechanical and electrical application needs
- Durable with high cycle life - supports frequent engagement with reliable performance over thousands of mating cycles
Applications
- Wearables
- Medical equipment
- Mobile electronics
Specifications
- 0.65mm to 2.90mm nominal working height
- 0.50mm to 3.10mm working height range
- 0.5A to 2.0A current rating
- 1000 cycles to 2000 cycles durability
- Contact material
- Stainless steel (SCS)
- Copper alloy (SCC)
Veröffentlichungsdatum: 2025-07-09
| Aktualisiert: 2025-07-18