Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module
Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module is a powerful and highly flexible module that features the Nordic nRF52805 system-on-chip (SoC). This module comes with an Arm® Cortex® M4 MCU, 192KB flash, 24KB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna. Fanstel BC805M BLUETOOTH® Low Energy 5.2 Module is designed to enable faster time to market with lowered development costs.The Nordic nRF52832 Development Kit is recommended for programming the evaluation board.
Features
- Nordic nRF52805 with Arm Cortex M4
- 2Mbps and 1Mbps data rate
- 192KB flash, 24KB RAM
- Bluetooth range estimated at 200m at 1Mbps with at least 60% Fresnel zone clearance
- AES HW encryption with EasyDMA
- Serial wire debug (SWD)
- Support SoftDevice S112, S113 soon
- Supports Bluetooth Channel Selection Algorithm No. 2, improving coexistence and reducing interference
- Over-the-air (OTA) firmware update
- 32MHz crystal onboard
- Inductors for DCDC converter onboard
- 10mm x 14.3mm x 1.9mm dimensions
- 10 GPIOs
- 2x real-time counter (RTC)
- 3x 32-bit timers with counter mode
- UART, SPI, TWI
- 2 x 12-bit ADC
- Programmable peripheral interconnect (PPI)
- Power:
- 1.7V to 3.6V operation voltage
- 4.6mA RX peak current, 4.6mA TX at 0dBm
- RF performance
- -97dBm RX sensitivity at 1Mbps
- -20dBm TX power to +4dBm
- Miscellaneous
- -40°C to +85°C operating temperature range
- Integrated shield resists EMI
- Certifications:
- FCC ID: X8WBC805M
- ISED (Canada) ID: 4100A-BC805M
- CE: compliant (including EN300 328 V2.2.2)
- Japan: TELEC 201-200778/00
- Australia: compliant
- QDID: 138610
Block Diagram
Veröffentlichungsdatum: 2020-12-30
| Aktualisiert: 2024-12-09