Ezurio Lyra 24 Series BLUETOOTH® Modules
Ezurio Lyra 24 Series BLUETOOTH® Modules are Bluetooth Low Energy (BLE) modules based on Silicon Labs EFR32BG24 SoC. These modules offer Bluetooth low-energy connectivity, delivering exceptional RF performance and energy efficiency, future-proofing capabilities, and industry-leading Secure Vault® technology. The Lyra S4 Bluetooth modules come with a 32-bit Arm® Cortex®-M33 core with DSP instruction and a floating-point unit. These modules function at 2.4GHz radio frequency and feature 1536kB Flash and 256kB RAM. The Lyra 24 modules operate at a 1.8V to 3.8V supply voltage range and a -40°C to 105°C temperature range. Typical applications include smart home devices, lighting, gateways and digital assistants, and industrial IoT sensors.Features
- Bluetooth low energy 5.3
- Bluetooth mesh connectivity
- Built-in antenna or RF pin
- Based on Silicon Labs EFR32BG24 chipset
- 32-bit Arm Cortex-M33 core
- Vault high or vault mid security
- Rich set of analog and digital peripherals
Applications
- Professional lighting
- Smart home devices
- Asset tags and beacon
- Building automation and security
- Secure medical peripherals
- Gateways and digital assistants
- Industrial IoT sensors
Specifications
- 2.4GHz radio frequency
- Widest range of MCU peripherals
- UART
- I2C
- SPI
- ADC
- GPIO
- PWM
- Counter
- Timer
- Watchdog
- PRS
- Bluetooth Low Energy (BLE)
- Support peripheral/central roles
- Support for 2 Mbps, 1Mbps, and 125kbps coded
- Support for AoA/AoD, Bluetooth LE mesh (C code path only)
- Powerful Cortex-M33 Core
- 1,536kB Flash
- 256kB RAM
- -40°C to +105°C extended industrial temperature range
- 1.8V to 3.8V supply voltage range
- Dimensions
- Lyra 24P: 12.9mm x 15mm x 2.15mm
- Lyra 24S: 7mm x 7mm x 1.18mm
- FCC, EU, UKCA, ISED, RCM, MIC, KC, and Bluetooth SIG certifications
Videos
Additional Resources
Veröffentlichungsdatum: 2023-05-24
| Aktualisiert: 2024-10-31