Teledyne FLIR CM4X Clamp Meter Family with Accu-Tip™

Teledyne FLIR CM4X Clamp Meter Family with Accu-Tip™ includes three professional, affordable, true RMS meters designed for commercial and residential electricians. The CM42 and CM44 feature AC clamp measurement while the CM46 offers both AC and DC measurement. Teledyne FLIR CM4X Clamp Meters are equipped with a bright backlit display for ease of use inside electrical panels. The Accu-Tip technology delivers amperage measurements on smaller-gauged wires more to a tenth of a digit. All models of the CM4X Family offer MAX/MIN/AVG recording, frequency measurement, and electrical field detection to help determine voltage presence and relative strength of the field. The clamp meters are over-molded with an easy-to-grip design and can withstand a 2m drop.

Features

  • Accu-Tip enables more accurate amperage measurements on smaller-gauged wires
  • MAX/MIN/AVG recording and frequency and diode measurement
  • Data hold, zero function, and low pass filter for voltage measurements
  • Durable to withstand a 1-meter drop and operates at -10 to 50°C
  • High accuracy and resolution in small panels
  • Large, bright backlit display makes readings easy to see
  • Touch, over-molded, easy-to-grip design
  • Slim, portable size
  • Built to accept up to 30mm max conductor
  • Electrical field detection determines if voltage is present and the relative strength of the field for safety
  • True RMS professional clamp meters
Veröffentlichungsdatum: 2016-09-29 | Aktualisiert: 2022-03-11