Eulex XG2 Two-Terminal Gap Capacitors
Eulex XG2 Two-Terminal Gap Capacitors are two-terminal gap capacitors offering low insertion loss and ultra-high self-resonant frequencies. The Eulex XG2 is a single-layer SMD device with a novel embedded-electrode capacitor design that eliminates wire bonds and vias. These gap capacitors feature extended frequency performance beyond 67GHz and are offered in multiple dielectric families, voltage ratings, capacitance tolerances, and small-form-factor case sizes. Applications include DC blocking, RF bypass, impedance matching, filtering, tuning, and coupling.
Features
- RF ceramic single-layer SMD gap capacitors
- High-reliability (Hi-Rel)/mission-critical RF and microwave component
- Porcelain, Class I NPQ, Class I NP0, Class I NPS, Class II X7R, and Class III Y5V dielectric/construction
- Two-terminal design
- Novel embedded-electrode capacitor design
- Eliminates wire bonds and vias
- Reduced inductance, higher self-resonant frequency (SRF), and improved impedance
- High capacitance density
- Extended frequency performance beyond 67GHz
Applications
- RF and microwave circuits
- High-frequency coupling and tuning networks
- Precision impedance matching
- Hybrid microelectronics and chip-and-wire assemblies
- Designs requiring solder or conductive epoxy die attach
Specifications
- 6.3V to 100V rated voltage
- 0.1pF to 18,000pF capacitance
- 0201 to 0806 sizes
- -55°C to +125°C operating temperature range
Construction
Standard Dimensions
Veröffentlichungsdatum: 2026-07-06
| Aktualisiert: 2026-11-19