Epson ICs S1D13781 TFT Shield

Epson S1D13781 TFT Shield adds support for a WQVGA (480x272) or QVGA (320x240) LCD display to the Arduino Due, as well as a software library of simple graphic functions. Users can evaluate the S1D13781 WQVGA Graphics Controller and prototype using the Due's standard SPI interface. The S1D13781 Shield includes two FPC connectors (40-pin and 54-pin) which can be used to connect to a user-provided WQVGA or QVGA TFT panel.

Features

  • Epson S1D13781 WQVGA Graphics Controller included on Shield board 
  • Simple connection with Arduino Due using SPI
  • Graphics Library for use with Arduino Sketch IDE
  • 40-pin FPC Connector for 480 x 272 TFT
  • 54-pin FPC Connector for 320 x 240 TFT
  • LED Backlight Driver included on Shield board
  • 3.3V IO

Setup Example

Epson ICs S1D13781 TFT Shield
Veröffentlichungsdatum: 2015-10-15 | Aktualisiert: 2022-03-11