Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures
Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are ideally suited for mounting printed circuit boards, small electronics, and IoT equipment. These indoor enclosures feature rounded faces and corners for a more modern look, while the lap joint construction guards against dust and splashing water. The enclosures are molded from flame-retardant UL 94 V-0 material and come in black, gray, or white acrylonitrile butadiene styrene (ABS) plastic with a light satin texture. This series can be used in a tabletop configuration using rubber feet or mounted on the wall. Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are designed to meet IP54 standards, and the lid is secured with high-strength self-tapping Plastite® screws for robustness.Features
- Can be used in a tabletop configuration using rubber feet (included) or 2 different wall-mount configurations using wall-mount foot kit (sold separately)
- Rounded corners and face provide more modern look
- Lap joint construction protects against dust and splashing water
- Available in black, gray, or white flame-retardant ABS plastic with light satin texture
- Molded from flame-retardant material with UL 94 V-0 flammability rating
- For indoor use
- Designed to meet IP54 standards
- Lid hardware and 4x rubber feet included with enclosure
- Lid secured with high strength #6 x 1/2" self-tapping Plastite® screws
- Aluminum inner panels available as accessories
Applications
- Mounting printed circuit boards
- IoT equipment
- Small electronics
Easy PC Board Mounting
Additional Resources
Veröffentlichungsdatum: 2024-02-01
| Aktualisiert: 2024-02-12