MNT Research MNT Reform Hardware Laptop
MNT Research MNT Reform Hardware Laptop is an upgraded version of the MNT reform 13″ open hardware laptop. This laptop features an amlogic A311D hexacore processor and Arm® Mali™ GPU with GLES 3.1. The MNT reform laptop also features a 13″, full HD (1920 x 1080 pixels), and matte IPS eDP panel. This laptop consists of a motherboard V2.5 and battery boards with integrated protection chips for each cell. The MNT reform laptop comes with a 16GB eMMC, Gigabit Ethernet port, Wolfson WM8960 ADC/DAC, and stereo speakers.Features
- Amlogic A311D hexacore processor and Arm® Mali GPU with GLES 3.1
- Wi-Fi® 5 + BLUETOOTH 5® integrated
- Motherboard V2.5 with small fixes and improvements
- New keyboard layout with traditional stagger, homing keycaps, and anti-flexing bars
- Battery boards with integrated protection chips for each cell
- Steel port covers
Specifications
- Processors and RAM:
- Amlogic A311D hexacore processor and Arm® Mali GPU with GLES 3.1
- Raspberry Pi CM4 module with 4x Arm cortex®-A72 and 8GB LPDDR4 RAM (option)
- NXP LS1028A open hardware module with 2x Arm cortex A72 and 16GB of DDR4 RAM (option)
- FPGA AMD/Xilinx Kintex-7 open hardware module (for industrial use and RISC-V SoC possible)
- 13″ diagonal, full HD (1920 x 1080 pixels), matte IPS eDP panel
- Input:
- Keyboard with ortho-linear matrix and 86 keys
- Mechanical switches (Kailh Choc Brown)
- International layouts
- Optical trackball with 5 buttons (capacitive trackpad available)
- Sound:
- Wolfson WM8960 ADC/DAC
- Stereo speakers
- 3.5" headset/microphone jack (no internal microphone)
- Connectivity:
- Gigabit Ethernet port
- Integrated RTL8822CS (Wi-Fi 5 and BT 5)
- Storage:
- Internal mPCIe/M.2 M-key socket for NVMe SSD
- Full-size SD card slot
- 16GB eMMC
- Power:
- 8× LiFePO4 18650 battery cells (user serviceable)
- 24V and 2.5A power supply (standard barrel jack input)
Kit Contents
- MNT reform laptop:
- CPU module of user's choice
- Trackball
- Keycaps of user's choice (example- QWERTY-US)
- Handbook of user's choice (digital or print version)
- Power supply
- 29cm x 20.5cm x 4cm dimensions
- 1.9kg weight
A311D Processor
Additional Resource
Videos
Veröffentlichungsdatum: 2025-02-06
| Aktualisiert: 2025-03-25