Schurter Touchless Hidden Switch (THS) Metal Line Switches

Schurter Touchless Hidden Switch (THS) Metal Line Switches are innovative switches with optical sensor technology that can be concealed behind any surface without the need for mounting holes. A small opening in the user interface is all that is needed to allow the time-of-flight (ToF) sensor to actuate. Schurter THS switches allow for free design, invisible installation, and a small mounting depth. These touchless pushbuttons also offer multicolor illumination.

Features

  • Touchless momentary (MO) push button
  • Multicolor illumination
  • Quick and easy installation behind all materials (glass, plastic, wood, and metal)
  • Standard sensitivity for up to 2mm glass thickness
  • Small viewing window in user interface is all that is needed to allow the ToF sensor to actuate

Specifications

  • 42VAC/60VDC maximum switching voltage
  • 100mA maximum switching current
  • >10MΩ switch resistance OFF
  • <16Ω switch resistance ON
  • 5VDC to 28VDC supply voltage
  • Optical actuation type
  • Protection
    • Reverse polarity
    • Short circuit
  • >100M actuations lifetime
  • -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2023-07-12 | Aktualisiert: 2023-07-27