E-Switch PVHC7 Series Anti-Vandal Switches

E-Switch PVHC7 Series Anti-Vandal Switches offer durability and security in a sleek, modern package with an IP67 rating. These switches consist of a 22mm diameter panel cutout with a flat actuator, including a stainless steel or black anodized finish. The PVHC7 switches feature a 20A @250VAC contact rating, 50mΩ maximum contact resistance, 100MΩ minimum insulation resistance @500VDC, and 1,500VAC dielectric strength for 1 minute. These anti-vandal switches come with up to 1,000,000 cycles mechanical and electrical life of 50,000 cycles with an operating temperature of -40°C to 85°C. Typical applications include public kiosks, audio/visual, security devices, medical equipment, electrical housewares, and industrial controls.

Features

  • IP67 moisture protection
  • 22mm diameter panel cutout
  • LED option
  • Ring or power symbol illumination available
  • Multiple function options
  • SPST contact arrangement

Specifications

  • 20A @250VAC contact rating
  • 50mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance @500VDC
  • 1,500VAC dielectric strength for 1-minute
  • 50,000 cycles of electrical life
  • Up to 1,000,000 cycles of mechanical life
  • -40°C to 85°C operating temperature range
  • 3.50mm travel
  • 0.6Nm actuation force
  • 6mm maximum panel thickness

Applications

  • Public Kiosks
  • Audio/Visual
  • Security devices
  • Medical equipment
  • Electrical housewares
  • Industrial controls

Applications

E-Switch PVHC7 Series Anti-Vandal Switches
Veröffentlichungsdatum: 2025-01-09 | Aktualisiert: 2025-02-03