E-Switch PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.

Features

  • 16mm panel cutout
  • Ring illumination option
  • Multiple LED color options
  • IP65 rated moisture protection
  • Momentary or latching functions

Applications

  • Kiosks
  • Electrical housewares
  • Security devices
  • Commercial appliances
  • Medical equipment
  • Industrial controls

Specifications

  • Electrical ratings
    • 2A, 24VDC
    • 0.5A, 220VAC
  • Mechanical life
    • 1 million cycles (momentary) mechanical life
    • 500,000 cycles (latching)
  • 50,000 cycles electrical life
  • 50mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance at 500VDC
  • 1500VAC dielectric strength
  • 3.0mm travel
  • Single-pole, double-throw (SPDT) contact arrangement
  • 2.5N actuation force
  • 1mm to 7mm panel thickness
  • -25°C to +55°C operating temperature range

Videos

Application Examples

Infographic - E-Switch PVB3 Anti-Vandal Switches

LED Schematic

Schematic - E-Switch PVB3 Anti-Vandal Switches

Panel Cutout

Mechanical Drawing - E-Switch PVB3 Anti-Vandal Switches
Veröffentlichungsdatum: 2024-02-05 | Aktualisiert: 2025-04-21