GCT Tactile Switches
GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.Features
- Tactile and responsive feedback provides precise actuation with consistent tactile response for user interface applications
- Versatile product range
- IP67 and non-IP rated options for environmental flexibility
- SMT, J-lead, and gull-wing termination options
- 100g and 400g activation force options
- Up to 13mm profile heights
- Space-saving designs for compact applications
- 1.6mm x 1.6mm minimum footprints
- 0.35mm minimum low-profile for space-constrained designs
- 0.35mm to 5.10mm profile options
- Up to 500K cycles of durable and long-lasting operation
Applications
- Industrial controls
- Remote controls
- Handheld equipment
- Wearables
- Audio equipment
- Gaming controllers
- Personal-hygiene products
- Power tools and batteries
- Home security
- Keypads
- Health and fitness products
Material Overview
Veröffentlichungsdatum: 2025-06-02
| Aktualisiert: 2025-10-30