E-Switch TL3220 Tactile Switches

E-Switch TL3220 Tactile Switches are low-profile surface-mount switches with RGB illumination. The gold contacts of these E-Switch tact switches deliver a 100,000-cycle life expectancy. The TL3220 can operate from -40°C to +85°C while offering protection against dust and solid objects at an IP5X rating.

Features

  • RGB illumination
  • Low-profile package
  • 4.90mm x 4.90mm outline
  • Surface-mount design
  • Tape-and-reel packaging

Applications

  • Industrial
  • Telecommunications
  • Audio/visual
  • Medical

Specifications

  • SPST switch
  • 12VDC contact rating at 50mA
  • 500mΩ maximum contact resistance
  • 100MΩ insulation resistance at 500VDC
  • 250VAC dielectric strength for 1 minute
  • 100,000 cycles of electrical and mechanical life
  • -40°C to +85°C operating temperature range
  • 0.20mm travel
  • IP5X moisture protection
  • 160±50gf actuation force
  • 5ms maximum bounce

Schematic

Schematic - E-Switch TL3220 Tactile Switches

Dimensions

Mechanical Drawing - E-Switch TL3220 Tactile Switches

Panel Cutout

Mechanical Drawing - E-Switch TL3220 Tactile Switches
Veröffentlichungsdatum: 2026-02-12 | Aktualisiert: 2026-02-27