PUI Audio SMT-1720-T-HT Transducer
PUI Audio SMT-1720-T-HT Transducer is a 17mm surface mount electromagnetic transducer with a 50mA current rating. This transducer features a high 95dB Sound Pressure Level (SPL) and resonates at 2kHz frequency. This low-profile and easy-to-integrate transducer can withstand temperatures from -40°C to 105°C and is ideal for a wide range of applications. The SMT-1720-T-HT transducer is ideally suitable for medical devices, industrial equipment, security systems, appliances, and communication devices.Features
- Resonant frequency at 2kHz
- High SPL of at least 95dB at 10cm
- 50mA current rating
- -40°C to 105°C broad temperature range
- Surface mountable for ease of installation
Applications
- Medical devices
- Industrial equipment
- Security systems
- Appliances
- Communication devices
Dimensions
Additional Resource
Veröffentlichungsdatum: 2024-09-02
| Aktualisiert: 2024-09-13