Eaton Electrical PSG General-Purpose Power Supplies

Eaton Electrical PSG General-Purpose Power Supplies are used in a variety of industrial control applications. Applications include communication networks, sensors, programmable logic controllers (PLCs), and various electrical systems. Each Eaton PSG power supply is equipped with a rugged metal or plastic housing, heavy-duty screw or finger-safe terminals, and a variety of protection features. The PSG line offers operating flexibility with a universal input voltage range from 100VAC to 240VAC. These general-purpose power supplies also provide system protection and continuous operation during brief current surges of up to 150% of the nominal current for components with high in-rush demands.

Features

  • Global certifications, a compact size, and a wide operating temperature range to fit many applications at a competitive price
  • Rugged all-metal housing option, conformal coating, and Class 1, Div 2 certifications allow performance in almost any environment
  • Three-year warranty
  • Increased system reliability by preventing downtime with the use of redundancy and buffer modules
  • Enhanced safety protection with the NEC Class 2 model and IP20 finger-safe terminals
  • 150% power boost for up to 5s, allowing branch protection and powering of high pickup loads

Applications

  • Industrial automation and control
  • Network equipment
  • General electrical equipment
  • Power distribution in control panels and boards

Specifications

  • 12VDC or 24VDC nominal output voltage range
  • Maximum current ranges
    • 1.25A to 8.33A (12VDC)
    • 2.5A to 40A (24VDC)
  • 150% surge voltage
  • 100VAC to 240VAC nominal input voltage range
  • Input ranges
    • 85VAC to 264VAC
    • 120VDC to 375VDC
  • 47Hz to 63Hz frequency range
  • Single, two, or three phases

Videos

Veröffentlichungsdatum: 2025-05-05 | Aktualisiert: 2025-06-12