E-Switch TL9100 "Soft-Touch" Tactile Switches

E-Switch TL9100 "Soft-Touch" Tactile Switches are round top buttons with a soft touch feel featuring a Single Pole Single Throw (SPST) contact form and gull-wing lead termination style. The TL9100 switches are available in operating force or actuation force ranging from 200gf to 350gf. These SMD/SMT switches are 5mm x 6mm x 6mm in dimension and operate from -40°C to +85°C.

Features

  • Multiple actuation forces
  • "Soft-touch" tactile switches
  • SPST contact arrangement
  • SMD/SMT mounting style
  • Silver contact material
  • Reel package
  • RoHS compliant

Applications

  • Instrumentation
  • Audio/visual
  • Computer peripherals
  • Consumer electronics
  • Telecommunications
  • Handheld/portable devices

Specifications

  • 50mA contact rating at 12VDC
  • 100mΩ maximum contact resistance
  • -40°C to +85°C operating temperature range
  • 100,000 (at 200gf) and 30,000 (at 350gf) cycle electrical life
  • 300VAC dielectric strength for 1 minute
  • 100MΩ insulation resistance at 500VDC
  • 200gf and 350gf actuation forces
  • 1.30mm travel

Mechanical Drawing

Videos

Veröffentlichungsdatum: 2017-06-23 | Aktualisiert: 2022-05-19