E-Switch PVA3 Anti-Vandal Switches
E-Switch PVA3 Anti-Vandal Switches are 16mm panel cutout switches with optional ring illumination and multiple LED color options. PVA3 switches are IP65-rated with 2A, 36VDC electrical rating. E-Switch PVA3 Anti-Vandal Switches are designed for a variety of applications, including industrial controls, medical, security, audio/visual and broadcast, commercial appliances, and kiosks.Features
- 16mm panel cutout
- Ring illumination option
- Multiple LED color options
- IP65 rated
- Momentary or latching functions
Specifications
- 2A, 36VDC electrical rating
- 50mΩ maximum contact resistance
- 50,000 cycles of electrical life
- 1000MΩ minimum at 500VDC insulation resistance
- 1500VAC dielectric strength
- -25°C to +55°C operating temperature range
- 3.0mm travel
- SPDT contact arrangement
Applications
- Industrial controls
- Medical
- Security
- Audio/visual and broadcast
- Commercial appliances
- Kiosks
Single LED Illumination
RGB Illumination
Function Options
Videos
Veröffentlichungsdatum: 2018-04-26
| Aktualisiert: 2024-09-24