DFRobot TEL0185 RainbowLink USB-to-Serial Converter
DFRobot TEL0185 RainbowLink USB-to-Serial Converter is designed for efficient multi-channel serial communication and power delivery, ideal for the Internet of Things (IoT) and industrial applications. The DFRobot TEL0185 features RS485, RS232, and two TTLs for an all-in-one solution for managing multiple protocols. Compatible with Windows®, Linux, LattePanda, and Raspberry Pi, it operates driver-free in most cases, with optional drivers available for enhanced functionality and unique device identifiers. With simultaneous 12V, 5V, and 3.3V power outputs, RainbowLink eliminates additional converters or power supplies, making it perfect for testing and development in industrial, agricultural, and laboratory settings.Features
- Quick-connect lever terminals for easy wiring
- Tool-free connection with support for over 2000 connect-disconnect cycles
- Compatibility with both pin headers and sockets for maximum flexibility
- Four independent communication channels (one RS485, one RS232, and two TTL) in a single device
- Independent operation of channels for simultaneous monitoring and control of multiple serial devices
- Streamlined configurations to reduce workstation clutter
- 12V (800mA), 5V (2A), and 3.3V (200mA) flexible power outputs
- Elimination of external power supplies for convenient sensor testing in field environments
- Clean, organized setup reducing preparation time and risk of loose connections
- Enhanced multi-protocol setups for complex engineering environments
Applications
- Industrial sensor testing and debugging
- Multi-protocol device debugging
- Laboratory and development board debugging
Specifications
- USB Type-C™ interface
- 5V input voltage
- 2400bps to 128,000bps baud rate
- 3.3V TTL level
- Two TTL channels
- RS485 channel
- RS232 channel
- Supports Windows, Linux, and is compatible with LattePanda and Raspberry Pi
- 72mm x 47mm x 23mm dimensions
- Output voltage
- 3.3V, 200mA rated current
- 12V, 800mA rated current
- 5V directly connected to the USB Type-C interface (2A maximum when connected to a USB Type-C port on a computer; 500mA maximum when connected to a USB-A port)
- Driver-free for basic functionality; installing drivers enhances performance with unique device identifiers
Veröffentlichungsdatum: 2024-12-12
| Aktualisiert: 2024-12-24