DFRobot M.2 (A+E Key) to Gigabit Ethernet Module
DFRobot M.2 (A+E Key) to Gigabit Ethernet Module can be used to switch out an RJ45 Gigabit Ethernet port through the M.2 slot of the main controller. It's a high-performance 10/100/1000 BASE-T Ethernet LAN controller. It supports the IEEE 802.3u standard 10/100Mbps Ethernet and IEEE 802.3ab standard 1000Mbps Ethernet. The device is integrated with an automatic auxiliary power detection function, and can automatically configure the relevant bits of the PCI power supply management register in the PCI configuration space. Easily implement a gigabit network into a desktop with this module. It's an excellent choice for improving network performance.Specifications
- Fast Ethernet applicable network type
- NGFF (M2) Key A +E interface
- 10/100/1000Mbps, self-adaptive transmission rate
- RJ45 network interface
- Realtek RTL8111F chip
- Windows (32,64), Linux, FreeBSD, VMware ESXI system support
- IEEE 802.1p, IEEE 802.1Q, IEEE 802.2, IEEE 802.3ac, IEEE 802.3az, IEEE 802.3x, IEEE 802.3z, IEEE 802.3ad network standards
- 30mm x 22mm x 1.5mm/1.81" x 0.87" x 0.06" size
Overview
Additional Resources
Veröffentlichungsdatum: 2021-08-26
| Aktualisiert: 2023-03-27