Calex MTW Isolated 360W Half-Brick DC/DC Converters

Calex MTW Isolated 360W Half-Brick DC/DC Converters provide a precisely regulated DC output. The output voltage of this Calex DC/DC converter series is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The 360W 4:1 input MTW meets rigorous performance standards in an industry-standard footprint for mobile (12VIN), process control (24VIN), and military COTS (28VIN) applications. The MTW series comes in an industry-standard half-brick package. The device includes trim and remote ON/OFF. Threaded through holes allow easy mounting or the addition of a heatsink for extended temperature operation.

Features

  • 4:1 input voltage range
  • High power density
  • Small 2.4" x 2.5" x 0.52" size (half-brick)
  • Up to 95.6% efficiency
  • Excellent thermal performance with a metal case
  • Over-current, short-circuit, and over-temperature protection
  • Auto-restart
  • Monotonic startup into pre-bias
  • Constant frequency
  • Remote ON/OFF
  • Good shock and vibration damping
  • -40°C to +105°C temperature range available
  • RoHS compliant
  • UL60950 approved

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Industrial computing
  • Battery systems
  • Transportation/rail
  • Industrial controls

Specifications

  • 24VIN (nominal) input voltage
  • 9VDC to 36VDC input voltage range
  • 12V, 24V, or 28V (nominal) output voltage
  • 0.24A no-load input current
  • 45A or 50A maximum load input current
  • Up to 30A maximum output current

Mechanical Drawing

Mechanical Drawing - Calex MTW Isolated 360W Half-Brick DC/DC Converters
Veröffentlichungsdatum: 2025-07-08 | Aktualisiert: 2025-08-19