Bulgin SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.

Features

  • Subminiature connectors
  • Also known as F-type coaxial connectors
  • Male or female threads
  • Plug or jack
  • Beryllium copper contact pin
  • Body material in stainless steel passivation or brass
  • RoHS compliant

Applications

  • Antennas for sub-6GHz technologies
    • Wi-Fi
    • Bluetooth

Specifications

  • DC to 26.5GHz frequency range
  • >5000MΩ insulation resistance
  • 50Ω impedance
  • 750VRMS dielectric withstanding voltage
  • 0.25 to 36 threaded coupling
  • >500 life cycles
Veröffentlichungsdatum: 2022-03-30 | Aktualisiert: 2022-04-25