Bias Power BPH AC-DC Power Supplies
Bias Power BPH AC-DC Power Supplies are available in 1/2W and 1W with universal input and more than 500,000 hours mean time between failures (MTBF). These drop-in modules feature less than 30mW no-load input power and no derating across the entire temperature range of -30°C to +70°C. Bias Power BPH AC-DC Power Supplies use patented technology that does not require extra filtering or shielding because there is very little EMI / EMC interference with other circuits. These single- and dual-output power supplies measure 27.94mm x 23.24mm x 13.97mm. These devices create very little self-generated heat, making them ideal for intelligent devices such as smart sensors, meters, lighting, and grids, machine to machine (M2M), Internet of Things (IoT), and other control applications.Features
- Single or dual output
- Constant power mode, not current limit
- Up to 75% efficiency
- Complies with CSA CAN3-C235-83
- EN 55022, Class B; FCC Part 15, Class B
- Meets UL/CSA and EN Product Safety (ITE)
Specifications
- No derating across entire temperature range of -30°C to +70°C
- >500,000 hours MTBF
- 100-375VAC, 50/60Hz universal input
- <30mW no-load input power
- 3000VAC isolation
- 27.94mm x 23.24mm x 13.97mm package
Applications
- Smart sensors, meters, lighting, and grids
- M2M
- IoT
- Energy management
- HVAC/R
- Power-line carrier devices
- Building automation
- Wired and wireless control devices
- Sub-metering
- IR receivers
- Audio
- Video
- Security
- Commercial appliances
Datasheets
Veröffentlichungsdatum: 2011-08-23
| Aktualisiert: 2022-03-11