Astrodyne TDI RP692 High Voltage/Current DC Filters

Astrodyne TDI RP692 High Voltage/Current DC Filters are power line filters available from 25A to 2500A current ratings. The RP692 chassis mount filters provide 1200VDC (maximum) operating voltage within a -25°C to +60°C ambient temperature range. These power line filters are RoHS compliant and suitable for inverter applications.

Specifications

  • 1200VDC maximum operating voltage
  • 4700VDC Hipot rating
  • 30dB to 75dB typical insertion loss range
  • -25°C to +60°C ambient temperature range
  • 25/100/21 climatic category
  • 25A to 2500A current range
  • 100nF to 2000nF capacitance

Schematic Diagram

Schematic - Astrodyne TDI RP692 High Voltage/Current DC Filters
Veröffentlichungsdatum: 2017-08-03 | Aktualisiert: 2022-04-08