Analog Devices Inc. Magnetic Position Sensing Solutions
Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.Features
- Extremely High Bandwidth
- Can detect magnetic fields with frequencies in the MH range
- The high bandwidth makes the sensors well-suited for high-speed and fast-switching measuring applications
- The solid-state and non-contacting measurement principle makes the sensors reliable
- Provides galvanic isolation
- Operates over a wide temperature range
Applications
- Automotive, electric power steering
- Military and aerospace
- Machine automation/process control
Magnetic Sensors (AMR and TMR)
Veröffentlichungsdatum: 2017-09-21
| Aktualisiert: 2022-04-25