Amphenol FCI DensiShield™ I/O System
Amphenol FCI DensiShield™ I/O System features high-speed cable assemblies and connectors that are designed to support the transmission of high-speed, serial differential signals. These components offer high density, mechanical robustness, excellent shielding, and signal integrity performance. The connectors are built around a wafer system that uses a differential pair construction. This means each pair is shielded from the adjacent pair and the adjacent wafer. The cables are offered in 30AWG or 26AWG with lengths ranging from 2m to 12m. The DensiShield System is ideal for board-to-board profiles as low as 15mm. Typical applications include communications, data, industrial, medical, and test equipment.Applications
- Communications
- Data
- Industrial
- Medical
- Test equipment
View Results ( 8 ) Page
| Teilnummer | Datenblatt | Beschreibung |
|---|---|---|
| 10125195-R0070EULF | ![]() |
Spezielle Kabel DENSISHIELD CABLE ASSY |
| 10044471-121110LF | ![]() |
E/A-Steckverbinder DENSISHIELD PCB MNTD HDR CONN |
| 10054999-N0100AULF | ![]() |
Spezielle Kabel DENSISHIELD ASSY THUMB SCRW 1M 26AWG |
| 10054999-N0300AULF | ![]() |
Spezielle Kabel DENSISHIELD ASSY THUMB SCRW 3M 26AWG |
| 10054999-N0500AULF | ![]() |
Spezielle Kabel DENSISHIELD ASSY THUMB SCRW 5M 26AWG |
| 10057226-001LF | ![]() |
Spezielle Kabel -TEST BOARD |
| 10077488-N0498QDLF | ![]() |
Spezielle Kabel CABLE ASSEMBLY DENSI- SHIELD I/O 8 PAIR |
| 10077488-N0498RDLF | ![]() |
Spezielle Kabel CABLE ASSEMBLY DENSI- SHIELD I/O 8 PAIR |
Veröffentlichungsdatum: 2008-12-10
| Aktualisiert: 2022-06-16