Altera EK-10M08E144 MAX® 10 FPGA-Evaluierungsboard
Das Intel EK-10M08E144 MAX® 10 FPGA-Evaluierungsboard ist ein Einstiegs-Board zur Evaluierung der MAX 10 FPGA-Technologie und der Enpirion® PowerSoC-Regler. Das EK-10M08E144 kann Designs für das 10M08S und 144-EQFP FPGA entwickeln. Das EK-10M08E144 kann zur Messung der FPGA-Leistung (VCC_CORE und VCC_IO) verwendet werden. Zur Messung der eingehenden Analogsignale wird der Embedded-Block des Analog-Digital-Wandlers des FPGAs verwendet. Die Board verfügt über Arduino UNO R3-Steckverbinder zur Verbindung mit externen Funktionen oder Bauteilen.Merkmale
- Altera MAX 10 FPGA, 10M08SAE144C8G (or ES variant)
- 8K logic elements (LE)
- 378Kb M9K memory
- 32KB to 172KB user flash memory
- One analog-to-digital (ADC) converter, 1 million samples per second (MSPS), 12-bit
- FPGA configuration circuitry
- JTAG header for external USB-Blaster™, USB-Blaster II, or Ethernet Blaster download cable
- Flash storage for two configuration images (factory and user)
- Dual-image self-configuration via Programmer Object File (.pof)
- Temporary engineering debug of FPGA design via SRAM Object File (.sof)
- Onboard clocking circuitry - 50MHz oscillator (replaceable) connected to FPGA global clock input
- Onboard potentiometer
- User LEDs, DIP switches, and push buttons
- Replaceable oscillator
- USB connector
- General user I/O
- 8x analog input I/O, 14x Arduino I/O, and 40x general-purpose I/O
- 5x red user-defined LEDs
- 1x green LED to show power from USB cable
- Push button and DIP switches
- 1x reconfiguration push button
- 1x device-wide reset of all registers, push button
- User DIP switch
- Power
- Powered via a USB cable (from PC or wall jack)
- 1x green power-on LED
- Probe points for manual multimeter measurement of current to calculate power consumption or to verify voltages on the selected internal nodes
Applikationen
- Motor control
- SPI-to-I2C bridge function
- Analog interface control
- Power management control
- GPIO and I2C expansion
Anwendungsfälle bei Kunde
- Develop embedded solutions like robotics, home automation, and IoT devices connecting with widely available Arduino UNO R3 compatible boards
- Configure the FPGA by using a JTAG connector
- Reuse the kit’s board layout and schematic to accelerate designs
- Start immediately with the free version of Quartus® Prime Lite Edition Software. Quartus Prime is an intuitive high-performance design tool that supports design entry, synthesis, optimization, verification, and simulation.
- Comes with a complete kit installation package that includes the schematics, layout, and Bill of Materials (BOM) making the design implementation easy
Lieferumfang Kit
- MAX 10M08 evaluation board
- Power adapter
- USB cable
- Quartus Prime Lite Edition Software
- Kit installation package
Videos
Blockdiagramm
Overview
Veröffentlichungsdatum: 2019-08-27
| Aktualisiert: 2025-04-24