Altera MAX® V Development Kit

Das Altera DK-DEV-5M570ZN MAX® V CPLD-Development Kit vom marktführenden Anbieter von CPLDs, bietet eine umfangreiche, kostengünstige Hardwareplattform für einen schnellen Einstieg in die Entwicklung von kostengünstigen, stromsparenden CPLD-Designs.

As an entry-level development platform, the MAX V CPLD Development Kit allows users to evaluate the functionality and features of the FPGA to meet design needs. It includes the board, IP solutions, and FPGA software tools. The board is equipped with general-purpose and motor control headers to connect and test peripherals and accessories, facilitating the evaluation of designs.

Merkmale

  • Dual general-purpose I/O (GPIO)
  • User flash memory (UFM)
  • Capacitor sense button
  • User LEDs and push buttons
  • Replaceable oscillator
  • Embedded USB Blaster
  • Off-chip I2C and SPI EEPROM interfaces
  • Speaker header
  • Two DC motor headers
  • Variable output voltage selection
  • 0°C to +45°C operating ambient temperature range

Applikationen

  • I/O expansion
  • Configuration and initialization control
  • Interface bridging
  • Capacitive sensor switch-based applications
  • Industrial control
  • Motor control
  • Analog interface control
  • Power management control

Anwendungsfälle bei Kunde

  • Develop designs for the 5M570Z CPLD tailored to target applications
  • Interface to external functions or devices via four connectors
  • Create solutions using capacitor sense push button switches and other push button switches, ideal for applications requiring reliability, durability, comfort, and design
  • Configure the FPGA through a USB Blaster 2 cable
  • Reuse the kit’s board layout and schematic to accelerate designs
  • Start immediately with the free version of Quartus® Prime Lite Edition Software, an intuitive, high-performance design tool that supports design entry, synthesis, optimization, verification, and simulation

Lieferumfang Kit

  • MAX V CPLD-Development Board
  • Ein USB-Kabel für den Betrieb des Boards
  • Embedded-USB-Blaster™-Schaltung für CPLD-Konfiguration
  • Verschiedene Benutzer-LEDs, Drucktasten und Kondensatortaste
  • Standard-PC-Lautsprecher-Stiftleiste
  • Zwei Gleichstrom(DC)-Motorstiftleisten
  • Universal-I/O-Steckverbinder zur Verbindung mit Tochterkarten

Blockdiagramm

Blockdiagramm - Altera MAX® V Development Kit

Übersicht

Schaltungsanordnung - Altera MAX® V Development Kit
Veröffentlichungsdatum: 2019-08-16 | Aktualisiert: 2025-04-01