Abracon AOC Oven Controlled Crystal Oscillators (OCXO)

Abracon AOC Oven Controlled Crystal Oscillators offer a 3.3Vdd supply and 10MHz, 12.8MHz, 19.44MHz, 20MHz, and 25MHz carrier frequency options. The 2012 series features a low long-term aging of ±1ppm over 20 years, while the 1409 series has an aging rating of ±700ppb over 20 years. Abracon AOC OCXOs are ideal for switches, routers, precision GPS, test, and measurement equipment.

Applications

  • Stratum 3 and Stratum 3E compliant
  • Cellular infrastructure; base stations
  • Test and measurement equipment
  • Switches and routers
  • Time and frequency references
  • Precision GPS

Specifications

  • AOC2012 Series
    • ±1ppm over 20 years aging
    • ±10ppb over -20°C to +70°C stability over temperature
    • -135dBc/Hz (typ.) @ 100Hz offset, -148dBc/Hz (typ.) @ 1kHz offset phase noise range
    • 10.0MHz, 12.8MHz, 19.44MHz, and 25MHz carrier frequency options
    • 20.32mm x 12.7mm, 4-pin SMD reflow-solderable package
    • 3.3Vdd supply
    • SC-Cut, High “Q” resonator-based design
  • AOC1409 Series
    • ±700ppb over 20 years aging
    • ±10ppb over -40°C to +85°C stability over temperature
    • -138dBc/Hz (typ.) @ 100Hz offset, -148dBc/Hz (typ.) @ 1kHz offset phase noise range
    • 20.0MHz carrier frequency
    • 14.9mm x 9.7mm, 6-pin SMD reflow-solderable package
    • 3.3Vdd supply
    • SC-Cut, High “Q” resonator-based design
Veröffentlichungsdatum: 2019-03-29 | Aktualisiert: 2023-03-15