ABB 12V PicoTLynx™ 2-6A DC-DC Power Modules

ABB PicoTLynx™ 2-6A Power Modules offer a cost-competitive alternative to discrete power designs. The series feature energy-efficient, non-isolated Point of Load (PoL) converters ideal for numerous low-current DC applications. non-isolated DC-DC converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltage and provide a precisely regulated output voltage programmable via an external resistor. ABB new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

Features

  • Standards-based DOSA footprint in a nestable and modular design (2A to 12A)
  • 3VDC to 14VDC wide input range 
  • 0.60VDC to 5.50VDC wide output trim range
  • -40ºC to +85ºC operating temperature range
  • Ruggedized models capable of full-load operation at 105ºC with no airflow

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment

Diagram

ABB 12V PicoTLynx™ 2-6A DC-DC Power Modules
Veröffentlichungsdatum: 2010-07-19 | Aktualisiert: 2022-03-11