Honeywell Sensing & Control Nanopower Magnetoresistive Sensor ICs
Honeywell Nanopower Series Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices designed to accommodate a vast array of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a north or south pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified. This simplifies installation and potentially reduces system cost.These sensor ICs utilize a very low average current consumption and a push-pull output that does not require a pull-up resistor. The Nanopower series promotes energy efficiency by operating from a supply voltage as low as 1.65V.
These Magnetoresistive Sensor ICs, Nanopower Series, are supplied in the sub-miniature SOT-23 surface mount package on tape and reel (3000 units per reel), for use in automated pick-and-place component installation.
Features
- Sensitivity
- 7 Gauss typ, 11 Gauss max (SM351LT)
- 14G typ, 20 Gauss max (SM353LT)
- Average current of 360nA typ. (SM351LT) and 310nA typ. (SM353LT)
- 1.65VDC to 5.5VDC supply voltage range
- Omnipolar sensing activates with either pole from a magnet
- -40°C to +85°C operating temperature range
- Push-pull output does not require external pull-up resistor
- Non-chopper stabilized design
- RoHS-compliant
- SOT-23 package
Applications
- Industrial
- Mobile equipment (handheld computing equipment, scanners)
- Water, electric, and gas utility meters
- Building access control
- Industrial smoke detectors
- Medical
- Exercise equipment
- Infusion pumps
- Drawer position sensing
- White Goods
Block Diagram
Videos
Veröffentlichungsdatum: 2014-04-14
| Aktualisiert: 2022-03-11