Monolithic Power Systems (MPS) EVQ2178 Evaluation Board
Monolithic Power Systems (MPS) EVQ2178 Evaluation Board is designed to demonstrate the capabilities of the MPQ2178. The MPQ2178 is a monolithic, step-down, switch-mode converter with integrated internal power MOSFETs. This evaluation board operates a 2A continuous output current across a 2.5V to 5.5V input voltage range, with excellent load and line regulation and regulating 0.6V output voltage. The EVQ2178 evaluation board features fault protections, including cycle-by-cycle current limiting and thermal shutdown.Features
- Power Good (PG)
- External Soft-Start (SS) control
- Output discharge
- Over-Voltage Protection (OVP) and Short-Circuit Protection (SCP) with hiccup mode
- Optimized for board size and BOM reduction:
- Integrated compensation network
- Available in a compact QFN-8 (1.5mm x 2mm) package
- Available in AEC-Q100 grade 1
Specifications
- Designed for automotive applications:
- 2.5V to 5.5V wide operating input voltage (VIN) range
- Up to 2A output current (IOUT)
- 1% Feedback (FB) accuracy
- 70mΩ and 40mΩ integrated internal power MOSFETs high-performance for improved thermals
- Optimized for EMC and EMI:
-
- 2.4MHz Switching Frequency (fSW)
- Forced Continuous Conduction Mode (FCCM) across the full load range
Schematic
Veröffentlichungsdatum: 2022-12-19
| Aktualisiert: 2023-01-09