Morse Micro MM6108-EKH05 Evaluation Kit

Morse Micro MM6108-EKH05 Evaluation Kit is a fully integrated Wi-Fi® HaLow® development platform for a wide range of Internet of Things (IoT) applications, from smart home devices to industrial automation systems. The kit features an Azurewave AW-HM593 module, incorporating Morse Micro’s MM6108 Wi-Fi HaLow low-power System-on-Chip (SoC), alongside the STM32U585 low-power microcontroller (MCU) and the BlueNRG-M2 BLUETOOTH® SoC, the board provides robust wireless connectivity, low power consumption, and an extensive range of programmable interfaces and sensors. This versatile platform is ideal for software engineers developing energy-efficient IoT solutions.

The MM6108-EKH05 offers an energy-efficient design and the ability to validate power consumption effortlessly. The Host MCU supports easy integration with the included camera module, various IoT sensors, an in-circuit debugger (STLinkV3), and the mikroBUS™ socket - making it an essential tool for IoT developers seeking seamless connectivity. Software developers can create almost any Wi-Fi HaLow client project when purchased alongside a Morse Micro-based Access Point. This includes industrial IoT development thanks to the 4mA to 20mA Current Sensor Screw Terminal alongside the 16MBit SPI Flash, which allows for additional memory for user applications.

Features

  • Wi-Fi HaLow connectivity with support for long-range, low-power wireless connectivity
  • Energy-efficient STM32U585 MCU, built for low-power applications
  • Integrated sensors - includes temperature, humidity, accelerometer, and more to enhance IoT applications
  • STLinkV3 programmer with built-in debugger for efficient software evaluation
  • Flexible power-supply options, supports USB, battery, or external power, providing developers with versatile configuration options
  • WPA3 security - state-of-the-art security protocols for safe, reliable IoT applications
  • CMSIS-pack software, compatible with STMCubeIDE, enables rapid deployment of Wi-Fi HaLow solutions, accelerating time-to-market and reducing development costs

Applications

  • Home security cameras
  • Consumer garages
  • Consumer locks
  • Building access control and security
  • Sensors
  • Utility smart meters and intelligent grids
  • Cloud connectivity
  • Machine performance monitors and sensors
  • Industrial, agricultural, and commercial management
  • Industrial automation controls
  • Smart city networks
  • Public safety monitoring
  • Logistics and tracking
  • Connected healthcare and wearables
  • Smart home automation and connected appliances

Kit Contents

  • MM6108-EKH05 eval board
  • USB-A to micro-USB cable
  • Wi-Fi HaLow Aantenna

Overview

Location Circuit - Morse Micro MM6108-EKH05 Evaluation Kit
Veröffentlichungsdatum: 2024-12-16 | Aktualisiert: 2024-12-24