SRI Connector Gage
SRI Connector Gage, manufactures precision, high-frequency, industry standard RF/Microwave coaxial connectors for the military, aviation, defense, test and measurement, instrumentation, medical, satellite, communication, and cable assembler markets. Designs vary from between-series adapters, standard connectors to low-loss cable connectors in configurations of 1mm, 1.35mm, 1.85mm, 2.4mm, 2.9mm, 3.5mm, 7mm, Type N, SMA, TNC and ZMA.
Empfohlene Produkte von SRI Connector Gage
ZMA Right-Angle RF Adapter
Stainless steel construction body, hand mates with a quarter turn, and ideal for constricted spaces.
SMP 50Ω RF/Microwave Coaxial Connectors
Features a blind-mate, snap-in, vibration-resistant connection within a DC to 40GHz frequency range.
N Series RF/Microwave Coaxial Connectors
Features a DC to 18GHz frequency range, 50Ω nominal impedance, and 500-cycle mating durability.
1.85mm RF/Microwave Coaxial Connectors
Features a DC to 65GHz frequency range and mechanical compatibility with 2.4mm connectors.