Murrelektronik Featured Products
Transformers with Multi-Voltage Input
Safe, reliable, and easy to install for use worldwide, handles input voltages from 208V to 550V.
Mico Pro
Intelligent electronic circuit protection & patented tripping process for 12V & 24V DC applications.
Industrial-Ethernet-TPE-Kabel
Gerade oder 90° -M12-Stecker und -Buchsen und maximale Längen von 65 m oder 100 m.
EXACT8 & EXACT12 Distribution Boxes
Reliable, economical, & space-saving installation solutions that are available with various cables.
Modlink® MSDD Front-Panel Interfaces
Offer IP65 protection on the outside and an IP20 rating on the inside with touch protection.
Food & Beverage Pro Cordsets
Polypropylene jackets & molding to achieve EHEDG requirements, suitable for all three zones.
Field-Wireable Insulation Displacement Connectors
Offers a maximum supply voltage of 32V, 3A maximum nominal current rating, & 500V voltage isolation.
Emparro®67 and 67Hybrid Power Supplies
90VAC to 265VAC input voltage range, 0.5A to 1.2A input current range, and up to 94% efficiency.