Inolux Featured Products
IN-PIS63BTP LEDs with Integrated IC
Feature 800kbps data transfer frequency and specific shaping transmit technology.
IN-S63WT Series Top Mount Standard SMD LEDs
Highly reliable low-profile LEDs that are based on AllnGaP/InGaN technology.
IN-PI3727TBTPRPGPB RGB LED
SMD-type LED with integrated high-quality constant current IC and RGB LED chip.
IN-PI4818QAS5R5G5BPW RGBW-LED mit integriertem IC
Eine SMD-LED mit Seitenansicht, die in den Abmessungen von 4,8 mm x 1,8 mm x 1,6 mm verfügbar ist.
IN-C35PUDTDU1 UVC LED
Low-power 3535 UVC LED designed with good thermal dissipation and high efficiency.
Addressable LEDs
8-bit multi-color LEDs with the color achievement of 256 distinct brightness levels.