Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs

Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs represent the 2nd generation bi-color series, incorporating the InGaN technology for superior intensity output. These LEDs feature an ultra-low profile with a thickness of 0.25mm and package dimensions of 0.65mm x 0.65mm. The APGB0607 LEDs are driven at a low forward voltage (5mA, IF) but produce optimal intensity output to meet both indoor and outdoor environmental requirements. These second-generation bi-color LEDs offer a 140° wide-viewing angle, and each color can be driven individually to provide more flexibility when designing packages for various applications. The APGB0607 SMD LEDs are ideal for use as a backlight or status indicator for portable devices, smart home appliances, consumer electronics, and healthcare applications.

Features

  • 0.65mm x 0.65mm SMD LED with 0.2mm thickness
  • Bi-color combination with Blue and Green
  • Low power consumption @ IF = 5mA
  • Each color can be driven individually
  • 140° wide viewing angle 
  • Package:
    • 4000pcs/reel
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Applications

  • Backlighting
  • Status indicators
  • Smart home and consumer appliances
  • Wearable and portable devices
  • Healthcare

PACKAGE DIMENSIONS

Mechanical Drawing - Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs
View Results ( 4 ) Page
Teilnummer Datenblatt Beleuchtungsfarbe Verpackung/Gehäuse Produkt Ansichtswinkel Wellenlänge/Farbtemperatur If - Durchlassstrom Vf - Durchlassspannung Länge Höhe Breite Linsenfarbe Objektiv Transparenz Serie Verpackung Konfiguration Marke
APGB0607B7G22C APGB0607B7G22C Datenblatt Blue, Green SMD-4 Bi-Color LEDs 140 deg 463 nm, 515 nm 5 mA 2.9 V, 2.85 V 0.65 mm 0.25 mm 0.65 mm Colorless Clear 0202 SMD Reel Dual Kingbright
APGB0607B7R23C APGB0607B7R23C Datenblatt Blue, Red SMD-4 Bi-Color LEDs 140 deg 463 nm, 632 nm 5 mA 2.9 V, 1.95 V 0.65 mm 0.25 mm 0.65 mm Colorless Clear 0202 SMD Reel Dual Kingbright
APGB0607B7Y7C APGB0607B7Y7C Datenblatt Blue, Yellow SMD-4 Bi-Color LEDs 140 deg 463 nm, 591 nm 5 mA 2.9 V, 1.97 V 0.65 mm 0.25 mm 0.65 mm Colorless Clear 0202 SMD Reel Dual Kingbright
APGB0607G22R23C APGB0607G22R23C Datenblatt Green, Red SMD-4 Bi-Color LEDs 140 deg 515 nm, 632 nm 5 mA 2.85 V, 1.95 V 0.65 mm 0.25 mm 0.65 mm Colorless Clear 0202 SMD Reel Dual Kingbright
Veröffentlichungsdatum: 2024-04-17 | Aktualisiert: 2024-09-18